Part Details for MC74HC00AFELG by onsemi
Overview of MC74HC00AFELG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC00AFELG
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tape & Reel |
Reel |
|
|
40574 Partner Stock | Reel |
|
|
0 | Bulk |
|
|
40574 |
|
|
|
7555 |
|
|
|
40574 | Each |
|
Part Details for MC74HC00AFELG
MC74HC00AFELG CAD Models
MC74HC00AFELG Part Data Attributes
|
MC74HC00AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AFELG
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Source Content uid | MC74HC00AFELG | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 4 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC00AFELG
This table gives cross-reference parts and alternative options found for MC74HC00AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC00FP-EL Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC00AFELG vs HD74HC00FP-EL |
HD74HC00FP Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC00AFELG vs HD74HC00FP |