Part Details for MC74HC00AFG by onsemi
Overview of MC74HC00AFG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC00AFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC00AFG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ Rail - Rail/Tube (Alt: MC74HC00AFG) RoHS: Compliant Min Qty: 1188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22395 Partner Stock |
|
$0.2611 / $0.3117 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Status: Obsolete RoHS: Compliant | 22395 |
|
$0.2611 / $0.3072 | Buy Now |
DISTI #
4186246
|
Farnell | MC74HC00AFG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 1200 Lead time: 3 Weeks, 1 Days Container: Each | 22395 |
|
$0.3098 | Buy Now |
Part Details for MC74HC00AFG
MC74HC00AFG CAD Models
MC74HC00AFG Part Data Attributes
|
MC74HC00AFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AFG
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Source Content uid | MC74HC00AFG | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC00AFG
This table gives cross-reference parts and alternative options found for MC74HC00AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00NSRE4 | Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 | Texas Instruments | MC74HC00AFG vs SN74HC00NSRE4 |
TC74HC00AF-TP2EL | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC00AFG vs TC74HC00AF-TP2EL |
TC74HC00AF-TP1 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC00AFG vs TC74HC00AF-TP1 |
MM74HC00SJ | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC00AFG vs MM74HC00SJ |
MM74HC00SJX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC00AFG vs MM74HC00SJX |
TC74HC00AF(TP2) | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC00AFG vs TC74HC00AF(TP2) |
SN74HC00NSR | 4-ch, 2-input, 2-V to 6-V NAND gates 14-SO -40 to 85 | Texas Instruments | MC74HC00AFG vs SN74HC00NSR |
MC74HC00AFELG | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC00AFG vs MC74HC00AFELG |
MM74HC00SJX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC00AFG vs MM74HC00SJX |
HD74HC00FP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC00AFG vs HD74HC00FP |