Part Details for MC74HC00ANG by Rochester Electronics LLC
Overview of MC74HC00ANG by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC00ANG
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
Part Details for MC74HC00ANG
MC74HC00ANG CAD Models
MC74HC00ANG Part Data Attributes
|
MC74HC00ANG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ANG
Rochester Electronics LLC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC00ANG
This table gives cross-reference parts and alternative options found for MC74HC00ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC00NX Logic | NAND Gate | onsemi | MC74HC00ANG vs MM74HC00NX |
SN74HC00NE4 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC00ANG vs SN74HC00NE4 |
SN74HC00NP3 Logic | NAND Gate | Rochester Electronics LLC | MC74HC00ANG vs SN74HC00NP3 |
M54HC00F1 Logic | NAND Gate, CMOS, CDIP14 | SGS-Ates Componenti Electronici SPA | MC74HC00ANG vs M54HC00F1 |
CD54HC00F3A Logic | NAND GATE | Intersil Corporation | MC74HC00ANG vs CD54HC00F3A |
MC74HC00AND Logic | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | MC74HC00ANG vs MC74HC00AND |
M38510/65001BCX Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | MC74HC00ANG vs M38510/65001BCX |