Part Details for MC74HC00ANG by onsemi
Overview of MC74HC00ANG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | 24 |
|
$0.2945 / $0.3534 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | 1547 |
|
$0.2356 / $0.5890 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
9665773
|
element14 Asia-Pacific | IC, 74HC CMOS, 74HC00, DIP14, 6V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1681 / $0.4610 | Buy Now |
DISTI #
9665773
|
Farnell | IC, 74HC CMOS, 74HC00, DIP14, 6V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1642 / $0.5845 | Buy Now |
Part Details for MC74HC00ANG
MC74HC00ANG CAD Models
MC74HC00ANG Part Data Attributes
|
MC74HC00ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ANG
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC00ANG
This table gives cross-reference parts and alternative options found for MC74HC00ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00JP4 | NAND Gate | Rochester Electronics LLC | MC74HC00ANG vs SN74HC00JP4 |
CD54HC00F3A | NAND GATE | Intersil Corporation | MC74HC00ANG vs CD54HC00F3A |
M74HC00F1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC00ANG vs M74HC00F1 |
SN74HC00N | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC00ANG vs SN74HC00N |
SNJ54HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | MC74HC00ANG vs SNJ54HC00J |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | MC74HC00ANG vs MM54HC00J |
HD74HC00P-E | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC74HC00ANG vs HD74HC00P-E |
MM54HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC74HC00ANG vs MM54HC00J |
CD74HC00E | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | MC74HC00ANG vs CD74HC00E |
GD74HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC00ANG vs GD74HC00J |