Part Details for MC74HC02AD by Motorola Mobility LLC
Overview of MC74HC02AD by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC02AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 92 |
|
$0.1500 / $0.3000 | Buy Now |
Part Details for MC74HC02AD
MC74HC02AD CAD Models
MC74HC02AD Part Data Attributes
|
MC74HC02AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02AD
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC02AD
This table gives cross-reference parts and alternative options found for MC74HC02AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC02AD vs GD54HC02D |
GD74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | MC74HC02AD vs GD74HC02D |
74HC02D,652 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | MC74HC02AD vs 74HC02D,652 |
933714150652 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC02AD vs 933714150652 |
MC74HC02ADR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC02AD vs MC74HC02ADR2 |
74HC02D-Q100 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC02AD vs 74HC02D-Q100 |
MC74HC02ADD | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC02AD vs MC74HC02ADD |
MC74HC02ADDR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC02AD vs MC74HC02ADDR2 |
MM74HC02MX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC02AD vs MM74HC02MX |
TC74HC02AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC02AD vs TC74HC02AFN-ELP |