Part Details for MC74HC02ADG by Rochester Electronics LLC
Overview of MC74HC02ADG by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC02ADG
MC74HC02ADG CAD Models
MC74HC02ADG Part Data Attributes
|
MC74HC02ADG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADG
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC02ADG
This table gives cross-reference parts and alternative options found for MC74HC02ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02DE4 | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADG vs SN74HC02DE4 |
SN74HC02D | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADG vs SN74HC02D |
CD74HC02M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | Texas Instruments | MC74HC02ADG vs CD74HC02M96 |
MM74HC02MX | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74HC02ADG vs MM74HC02MX |
SN74HC02DG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADG vs SN74HC02DG4 |
SN74HC02MDREP | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | MC74HC02ADG vs SN74HC02MDREP |
SN74HC02DTE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADG vs SN74HC02DTE4 |
M74HC02M1R | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC02ADG vs M74HC02M1R |
MM74HC02M | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC02ADG vs MM74HC02M |
74HC02DR2G | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC02ADG vs 74HC02DR2G |