Part Details for MC74HC02ADR2 by Motorola Semiconductor Products
Overview of MC74HC02ADR2 by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC02ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 4236 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 10572 |
|
$0.1190 / $0.9520 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 4797 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 3374 |
|
$0.2975 / $0.8500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 2000 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 981 |
|
$0.1959 / $0.6530 | Buy Now |
Part Details for MC74HC02ADR2
MC74HC02ADR2 CAD Models
MC74HC02ADR2 Part Data Attributes
|
MC74HC02ADR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADR2
Motorola Semiconductor Products
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |