Part Details for MC74HC02ADR2G by Rochester Electronics LLC
Overview of MC74HC02ADR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC02ADR2G
MC74HC02ADR2G CAD Models
MC74HC02ADR2G Part Data Attributes:
|
MC74HC02ADR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADR2G
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC02ADR2G
This table gives cross-reference parts and alternative options found for MC74HC02ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC02M | Quad 2-Input NOR Gate, 55-TUBE | onsemi | MC74HC02ADR2G vs MM74HC02M |
MC74HC02ADR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74HC02ADR2G vs MC74HC02ADR2G |
SN74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74HC02ADR2G vs SN74HC02D |
SN74HC02DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02DR |
MC74HC02ADR2 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74HC02ADR2G vs MC74HC02ADR2 |
SN74HC02DT | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02DT |
SN74HC02DR | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74HC02ADR2G vs SN74HC02DR |
SN74HC02DRE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC02ADR2G vs SN74HC02DRE4 |
CD74HC02M96G4 | High Speed CMOS Logic Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC02ADR2G vs CD74HC02M96G4 |
MM74HC02MX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | MC74HC02ADR2G vs MM74HC02MX |