Part Details for MC74HC02ADTEL by onsemi
Overview of MC74HC02ADTEL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC02ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5210
|
Newark | Mc74Hc02Adtel, Motor Driver Ic |Onsemi MC74HC02ADTEL RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
2156-MC74HC02ADTEL-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
MC74HC02ADTEL
|
Avnet Americas | - Bulk (Alt: MC74HC02ADTEL) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74HC02ADTEL
MC74HC02ADTEL CAD Models
MC74HC02ADTEL Part Data Attributes
|
MC74HC02ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADTEL
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC02ADTEL
This table gives cross-reference parts and alternative options found for MC74HC02ADTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC02PWE4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADTEL vs SN74HC02PWE4 |
MC74HC02ADTR2G | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | MC74HC02ADTEL vs MC74HC02ADTR2G |
SN74HC02PWE4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC02ADTEL vs SN74HC02PWE4 |
MC74HC02ADTR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC02ADTEL vs MC74HC02ADTR2 |
74HC02PW-Q100,118 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | MC74HC02ADTEL vs 74HC02PW-Q100,118 |
MM74HC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | MC74HC02ADTEL vs MM74HC02MTCX |
SN74HC02QPWREP | Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74HC02ADTEL vs SN74HC02QPWREP |
SN74HC02PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85 | Texas Instruments | MC74HC02ADTEL vs SN74HC02PWR |
74HC02DTR2G | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC02ADTEL vs 74HC02DTR2G |
74HC02PW | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC02ADTEL vs 74HC02PW |