Logic
MC74HC02AFELG
onsemi
Description: HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14

Overview of MC74HC02AFELG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC02AFELG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5212
Newark Mc74Hc02Afelg, Motor Driver Ic |Onsemi MC74HC02AFELG RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2240
  • 5,000 $0.2030
$0.2030 / $0.2240 Buy Now
DISTI # 2156-MC74HC02AFELG-ND
DigiKey IC GATE NOR 4CH 2-INP 14SSOP Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5748
In Stock
  • 2,219 $0.1400
$0.1400 Buy Now
DISTI # MC74HC02AFELG
Avnet Americas CMOS LOGIC - Tape and Reel (Alt: MC74HC02AFELG) RoHS: Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5748 Partner Stock
  • 2,671 $0.1385
  • 2,700 $0.1348
  • 5,400 $0.1310
  • 14,000 $0.1273
  • 27,000 $0.1235
  • 140,000 $0.1198
  • 270,000 $0.1161
$0.1161 / $0.1385 Buy Now
Rochester Electronics NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5748
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for MC74HC02AFELG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC02AFELG by onsemi

MC74HC02AFELG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD FREE, EIAJ, SO-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
3
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74HC02AFELG
    onsemi
    HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14
    VS

Alternate Parts for MC74HC02AFELG

This table gives cross-reference parts and alternative options found for MC74HC02AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC02AF(TP2) IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC02AFELG vs TC74HC02AF(TP2)
TC74HC02AF(TP1) IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC02AFELG vs TC74HC02AF(TP1)
SN74HC02NSLE IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,SOP,14PIN,PLASTIC Texas Instruments MC74HC02AFELG vs SN74HC02NSLE
HD74HC02FP-EL HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation MC74HC02AFELG vs HD74HC02FP-EL
MM74HC02SJX NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MC74HC02AFELG vs MM74HC02SJX
HD74HC02FPEL HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation MC74HC02AFELG vs HD74HC02FPEL
TC74HC02AF-EL IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC02AFELG vs TC74HC02AF-EL
HD74HC02FP-EL NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74HC02AFELG vs HD74HC02FP-EL
MM74HC02SJ NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 onsemi MC74HC02AFELG vs MM74HC02SJ
Part Number Description Manufacturer Compare
MC74VHC02MR2 AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC MC74HC02AFELG vs MC74VHC02MR2
MM74HC02SJ NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74HC02AFELG vs MM74HC02SJ
MM74HC02SJ NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 onsemi MC74HC02AFELG vs MM74HC02SJ
HD74HC02FP-EL NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74HC02AFELG vs HD74HC02FP-EL
74VHC02SJX AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments MC74HC02AFELG vs 74VHC02SJX
TC74HC02AF(TP2) IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC02AFELG vs TC74HC02AF(TP2)
TC74HC02AF-EL IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC02AFELG vs TC74HC02AF-EL
HD74HC02FPEL HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation MC74HC02AFELG vs HD74HC02FPEL
MM74HC02SJX NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MC74HC02AFELG vs MM74HC02SJX
TC74HC02AF(TP1) IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74HC02AFELG vs TC74HC02AF(TP1)

Related Parts for MC74HC02AFELG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC02AFELG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC02AFELG by onsemi

Select Manufacturer
Which Manufacturer of MC74HC02AFELG would you like to use for your alert(s)?
  • Please alert me when MC74HC02AFELG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC02AFELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC02AFELG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC02AFELG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC02AFELG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC02AFELG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: