Logic
MC74HC02AFL2
Description: HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14

Overview of MC74HC02AFL2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC74HC02AFL2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC02AFL2 by Rochester Electronics LLC

MC74HC02AFL2
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
14
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
6.2 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
110 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74HC02AFL2
    Rochester Electronics LLC
    HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14
    VS

Related Parts for MC74HC02AFL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC02AFL2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC02AFL2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74HC02AFL2 would you like to use for your alert(s)?
  • Please alert me when MC74HC02AFL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC02AFL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC02AFL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC02AFL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC02AFL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC02AFL2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: