-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2756
|
Newark | Log Cmos Gate Nand Quad Rohs Compliant: Yes |Onsemi MC74HC03ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$0.2140 / $0.2530 | Buy Now |
DISTI #
79AH4059
|
Newark | Log Cmos Gate Nand Quad Rohs Compliant: Yes |Onsemi MC74HC03ADG Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.5260 | Buy Now |
DISTI #
MC74HC03ADGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
211 In Stock |
|
$0.2164 / $0.6200 | Buy Now |
DISTI #
MC74HC03ADG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC03ADG) RoHS: Compliant Min Qty: 6710 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1724 / $0.2057 | Buy Now |
DISTI #
55AC2756
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 55AC2756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 128 Partner Stock |
|
$0.2110 / $0.3690 | Buy Now |
DISTI #
863-MC74HC03ADG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND w/Open Drain RoHS: Compliant | 1040 |
|
$0.2160 / $0.6200 | Buy Now |
DISTI #
V79:2366_25542026
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1939 | Americas - 349 |
|
$0.1632 / $0.5735 | Buy Now |
DISTI #
70466347
|
RS | MC74HC03ADG, 2-Input NAND Logic Gate, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC03ADG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.4440 | RFQ |
|
Future Electronics | MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.1770 / $0.2150 | Buy Now |
|
Future Electronics | MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.1770 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC03ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC03ADG
onsemi
Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC03ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC03D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC03ADG vs MC74HC03D |
74HCT03D-T | NAND Gate | Nexperia | MC74HC03ADG vs 74HCT03D-T |
SN74HC03DRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC03ADG vs SN74HC03DRE4 |
GD74HC03D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC03ADG vs GD74HC03D |
SN74HC03DT | 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC03ADG vs SN74HC03DT |
74HC03D,653 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin | Nexperia | MC74HC03ADG vs 74HC03D,653 |
SN74HC03D | 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC03ADG vs SN74HC03D |
74HCT03D-Q100J | 74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin | Nexperia | MC74HC03ADG vs 74HCT03D-Q100J |
SN74HC03DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC03ADG vs SN74HC03DR |
SN74HC03DTG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC03ADG vs SN74HC03DTG4 |