Part Details for MC74HC03ADR2 by Motorola Semiconductor Products
Overview of MC74HC03ADR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC03ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2238 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 3672 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 1992 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 1760 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 80 |
|
$0.2709 / $0.6020 | Buy Now |
Part Details for MC74HC03ADR2
MC74HC03ADR2 CAD Models
MC74HC03ADR2 Part Data Attributes
|
MC74HC03ADR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC03ADR2
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |