Part Details for MC74HC03AFL2 by onsemi
Overview of MC74HC03AFL2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC03AFL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5219
|
Newark | Mc74Hc03Afl2, Motor Driver Ic |Onsemi MC74HC03AFL2 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
2156-MC74HC03AFL2-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
4186261
|
Farnell | MC74HC03AFL2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 12000 |
|
$0.0699 | Buy Now |
Part Details for MC74HC03AFL2
MC74HC03AFL2 CAD Models
MC74HC03AFL2 Part Data Attributes
|
MC74HC03AFL2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC03AFL2
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HC03AFL2
This table gives cross-reference parts and alternative options found for MC74HC03AFL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03AFL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC03DB-Q100J | SSOP1 14-Pin | Nexperia | MC74HC03AFL2 vs 74HC03DB-Q100J |
74HC03DB,112 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SSOP1 14-Pin | Nexperia | MC74HC03AFL2 vs 74HC03DB,112 |
74HC03DB | NAND Gate | Nexperia | MC74HC03AFL2 vs 74HC03DB |
74HC03DB,118 | 74HC(T)03 - Quad 2-input NAND gate SSOP1 14-Pin | NXP Semiconductors | MC74HC03AFL2 vs 74HC03DB,118 |
MC74HC03AFL1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC03AFL2 vs MC74HC03AFL1 |
935173770118 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC03AFL2 vs 935173770118 |
MC74HC03AFR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC03AFL2 vs MC74HC03AFR2 |
74HC03DB-Q100 | NAND Gate | Nexperia | MC74HC03AFL2 vs 74HC03DB-Q100 |
74HC03DB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | MC74HC03AFL2 vs 74HC03DB |
74HC03DB,118 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SSOP1 14-Pin | Nexperia | MC74HC03AFL2 vs 74HC03DB,118 |