Datasheets
MC74HC04ADTEL by:

HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14

Part Details for MC74HC04ADTEL by onsemi

Overview of MC74HC04ADTEL by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HC04ADTEL

Part # Distributor Description Stock Price Buy
DISTI # 73AK5223
Newark Mc74Hc04Adtel, Motor Driver Ic |Onsemi MC74HC04ADTEL Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0760
  • 10,000 $0.0730
  • 25,000 $0.0610
$0.0610 / $0.0760 Buy Now
DISTI # 2156-MC74HC04ADTEL-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 15638
In Stock
  • 4,438 $0.0700
$0.0700 Buy Now
Rochester Electronics Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 15638
  • 1 $0.0683
  • 25 $0.0669
  • 100 $0.0642
  • 500 $0.0615
  • 1,000 $0.0581
$0.0581 / $0.0683 Buy Now

Part Details for MC74HC04ADTEL

MC74HC04ADTEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC04ADTEL Part Data Attributes:

MC74HC04ADTEL onsemi
Buy Now Datasheet
Compare Parts:
MC74HC04ADTEL onsemi HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for MC74HC04ADTEL

This table gives cross-reference parts and alternative options found for MC74HC04ADTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC04ADTR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC MC74HC04ADTEL vs MC74HC04ADTR2
MM74HC04MTCX_NL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation MC74HC04ADTEL vs MM74HC04MTCX_NL
935174200112 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors MC74HC04ADTEL vs 935174200112
74HC04PW-T IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors MC74HC04ADTEL vs 74HC04PW-T
74HC04PW,112 74HC(T)04 - Hex inverter TSSOP 14-Pin NXP Semiconductors MC74HC04ADTEL vs 74HC04PW,112
MM74HC04MTCX Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation MC74HC04ADTEL vs MM74HC04MTCX
74HC04PW,118 74HC(T)04 - Hex inverter TSSOP 14-Pin NXP Semiconductors MC74HC04ADTEL vs 74HC04PW,118
HD74HC04T-EL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd MC74HC04ADTEL vs HD74HC04T-EL
MC74HC04ADT HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC MC74HC04ADTEL vs MC74HC04ADT
MM74HC04MTC Hex Inverter, 96-TUBE onsemi MC74HC04ADTEL vs MM74HC04MTC
Part Number Description Manufacturer Compare
MM74HC04MTCX Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation MC74HC04ADTEL vs MM74HC04MTCX
74HC04PW,112 74HC(T)04 - Hex inverter TSSOP 14-Pin NXP Semiconductors MC74HC04ADTEL vs 74HC04PW,112
MM74HC04MTC_NL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation MC74HC04ADTEL vs MM74HC04MTC_NL
MM74HC04MTC Hex Inverter, 96-TUBE onsemi MC74HC04ADTEL vs MM74HC04MTC
74HC04PW,118 74HC(T)04 - Hex inverter TSSOP 14-Pin NXP Semiconductors MC74HC04ADTEL vs 74HC04PW,118
MM74HC04MTCX Hex Inverter, 2500-REEL onsemi MC74HC04ADTEL vs MM74HC04MTCX
MM74HC04MTCX_NL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation MC74HC04ADTEL vs MM74HC04MTCX_NL

MC74HC04ADTEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC04ADTEL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC04ADTEL by onsemi

  • Please alert me when MC74HC04ADTEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC04ADTEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC04ADTEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC04ADTEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC04ADTEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC04ADTEL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: