Part Details for MC74HC04AND by Motorola Mobility LLC
Overview of MC74HC04AND by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC04AND
MC74HC04AND CAD Models
MC74HC04AND Part Data Attributes
|
MC74HC04AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC04AND
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC04AND
This table gives cross-reference parts and alternative options found for MC74HC04AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8974701CA | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HC04AND vs 5962-8974701CA |
M74HCT04F1 | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC04AND vs M74HCT04F1 |
MC74HCT04AND | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC04AND vs MC74HCT04AND |
933668900652 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | NXP Semiconductors | MC74HC04AND vs 933668900652 |
GD54HC04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC04AND vs GD54HC04J |
MC54HCT04AJD | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC04AND vs MC54HCT04AJD |
M38510/65701SCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC04AND vs M38510/65701SCX |
MM74HC04J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC04AND vs MM74HC04J |
CD74HC14E | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | MC74HC04AND vs CD74HC14E |
SN74HC04N3 | Hex Inverters 14-PDIP -40 to 85 | Texas Instruments | MC74HC04AND vs SN74HC04N3 |