Part Details for MC74HC08ADR2 by onsemi
Overview of MC74HC08ADR2 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC08ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5229
|
Newark | Mc74Hc08Adr2, Motor Driver Ic |Onsemi MC74HC08ADR2 RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
DISTI #
2156-MC74HC08ADR2-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14-SOIC Min Qty: 1402 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.2100 | Buy Now |
DISTI #
MC74HC08ADR2
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC08ADR2) RoHS: Not Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17500 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Bristol Electronics | 9100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1000 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 572 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 7280 |
|
$0.2067 / $0.6890 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 2947 |
|
$0.1723 / $0.4134 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 1916 |
|
$0.2756 / $0.6890 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 1064 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for MC74HC08ADR2
MC74HC08ADR2 CAD Models
MC74HC08ADR2 Part Data Attributes
|
MC74HC08ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08ADR2
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC08ADR2
This table gives cross-reference parts and alternative options found for MC74HC08ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08ADG | Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74HC08ADR2 vs MC74HC08ADG |