Part Details for MC74HC08AND by Motorola Mobility LLC
Overview of MC74HC08AND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC08AND
MC74HC08AND CAD Models
MC74HC08AND Part Data Attributes
|
MC74HC08AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC08AND
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC08AND
This table gives cross-reference parts and alternative options found for MC74HC08AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08AND | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74HC08AND vs MC74HC08AND |
CD74HC08EX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HC08AND vs CD74HC08EX |
SN54HC08J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC08AND vs SN54HC08J |
M38510/65203BCX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC08AND vs M38510/65203BCX |
M38510/65203SCX | HC/UH SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC08AND vs M38510/65203SCX |
8404701CA | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC08AND vs 8404701CA |
74HC08N | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Nexperia | MC74HC08AND vs 74HC08N |
TC74HC08AP | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HC08AND vs TC74HC08AP |
TC74HC08APF | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HC08AND vs TC74HC08APF |
MC74HC08AN | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MC74HC08AND vs MC74HC08AN |