Part Details for MC74HC10D by Motorola Mobility LLC
Overview of MC74HC10D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MC74HC10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 159 |
|
$0.2531 / $0.6750 | Buy Now |
Part Details for MC74HC10D
MC74HC10D CAD Models
MC74HC10D Part Data Attributes:
|
MC74HC10D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC10D
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC10D
This table gives cross-reference parts and alternative options found for MC74HC10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC10D/T3 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | MC74HC10D vs 74HC10D/T3 |
935186280118 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | MC74HC10D vs 935186280118 |
HD74HC10RP | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC10D vs HD74HC10RP |
GD54HC10D | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC10D vs GD54HC10D |
HD74HC10RP-EL | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC10D vs HD74HC10RP-EL |
M74HC10M1R | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC10D vs M74HC10M1R |
MC74HC10DDR2 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC10D vs MC74HC10DDR2 |
MM74HC10MX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | National Semiconductor Corporation | MC74HC10D vs MM74HC10MX |
CD74HC10M | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74HC10D vs CD74HC10M |
SN74HC10D-00 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | MC74HC10D vs SN74HC10D-00 |