Part Details for MC74HC10N by Motorola Semiconductor Products
Overview of MC74HC10N by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MC74HC10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 798 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 36 |
|
$0.1089 / $0.1452 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 40 |
|
$0.1634 / $0.3630 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 440 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 95 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 19 |
|
$0.7840 / $0.9800 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 336 |
|
$1.0000 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 149 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC10N
MC74HC10N CAD Models
MC74HC10N Part Data Attributes
|
MC74HC10N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC10N
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC10N
This table gives cross-reference parts and alternative options found for MC74HC10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC10 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HC10N vs GD74HC10 |
MC54HC10J | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC74HC10N vs MC54HC10J |
M54HC10D1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC10N vs M54HC10D1 |
8403801CA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC10N vs 8403801CA |
JM38510/65002BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC10N vs JM38510/65002BCA |
MM54HC10J | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | MC74HC10N vs MM54HC10J |
8403801CX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC10N vs 8403801CX |
CD74HC10EX98 | NAND Gate, CMOS, PDIP14 | Harris Semiconductor | MC74HC10N vs CD74HC10EX98 |
CD74HC10EX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | MC74HC10N vs CD74HC10EX |
8403801CA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC10N vs 8403801CA |