Part Details for MC74HC11DR2 by Motorola Semiconductor Products
Overview of MC74HC11DR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC11DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1160 |
|
RFQ | ||
|
Quest Components | 1448 |
|
$0.7175 / $2.0500 | Buy Now | |
|
Quest Components | 2275 |
|
$0.7380 / $2.4600 | Buy Now | |
|
Quest Components | 928 |
|
$0.8610 / $2.4600 | Buy Now |
Part Details for MC74HC11DR2
MC74HC11DR2 CAD Models
MC74HC11DR2 Part Data Attributes
|
MC74HC11DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC11DR2
Motorola Semiconductor Products
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC11DR2
This table gives cross-reference parts and alternative options found for MC74HC11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC11RM13TR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC11DR2 vs M74HC11RM13TR |
MC74HC11DD | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC11DR2 vs MC74HC11DD |
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC11DR2 vs HD74HC11RP-EL |
GD74HC11D | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC11DR2 vs GD74HC11D |
CD74HC11M96 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74HC11DR2 vs CD74HC11M96 |
MC74HC11D | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC11DR2 vs MC74HC11D |
MM74HC11M | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | MC74HC11DR2 vs MM74HC11M |
SN74HC11DE4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC74HC11DR2 vs SN74HC11DE4 |
CD74HC11M96E4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC11DR2 vs CD74HC11M96E4 |
SN74HC11DTG4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC74HC11DR2 vs SN74HC11DTG4 |