Part Details for MC74HC125ADG by onsemi
Results Overview of MC74HC125ADG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC125ADG Information
MC74HC125ADG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC125ADG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92K7022
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc125, Soic14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc125, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Icrohs Compliant: Yes |Onsemi MC74HC125ADG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1952 |
|
$0.2140 | Buy Now |
|
DISTI #
MC74HC125ADG
|
Avnet Americas | Quad Non-inverting Buffer, 3-State. ONSSPCLGC, - Rail/Tube (Alt: MC74HC125ADG) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 671017490 Factory Stock |
|
$0.1440 / $0.1470 | Buy Now |
|
DISTI #
70099930
|
RS | LOG CMOS BUFFER QUAD PB FREE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 / $0.3890 | RFQ |
|
|
Bristol Electronics | 5042 |
|
RFQ | ||
|
|
Bristol Electronics | 980 |
|
RFQ | ||
|
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 83186 |
|
$0.1244 / $0.2006 | Buy Now |
|
DISTI #
MC74HC125ADG
|
TME | IC: digital, buffer,non-inverting, Ch: 4, CMOS, SMD, SO14, HC, 2÷6VDC Min Qty: 1 | 603 |
|
$0.2410 / $0.3400 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MC74HC125ADG
|
IBS Electronics | BUFFER/LINE DRIVER 4-CH NON-INVERTING 3-ST CMOS AUTOMOTIVE 14-PIN SOIC N TUBE Min Qty: 55 Package Multiple: 1 | 2615 |
|
$0.1296 / $0.1526 | Buy Now |
|
DISTI #
MC74HC125ADG
|
Avnet Silica | Quad Noninverting Buffer 3State ONSSPCLGC (Alt: MC74HC125ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MC74HC125ADG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC125ADG
MC74HC125ADG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74HC125ADG Part Data Attributes
|
|
MC74HC125ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADG
onsemi
Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 55-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-14 NB | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 751A-03 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 9 Weeks | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MC74HC125ADG
This table gives cross-reference parts and alternative options found for MC74HC125ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC125NSR | Texas Instruments | $0.1366 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOP -40 to 85 | MC74HC125ADG vs SN74HC125NSR |
| CD74HC125M96 | Texas Instruments | $0.2790 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | MC74HC125ADG vs CD74HC125M96 |
| 933756990652 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | MC74HC125ADG vs 933756990652 |
| HD74HC125FP-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | MC74HC125ADG vs HD74HC125FP-E |
| MC74HC125AFR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | MC74HC125ADG vs MC74HC125AFR2 |
| HD74HC125FP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | MC74HC125ADG vs HD74HC125FP-EL |
| SN74HC125DTG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | MC74HC125ADG vs SN74HC125DTG4 |
| HD74HC125RP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | MC74HC125ADG vs HD74HC125RP-EL |
| MC74HC125AFG | onsemi | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | MC74HC125ADG vs MC74HC125AFG |
MC74HC125ADG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC125ADG is 2V to 6V.
-
To ensure that the output of the MC74HC125ADG is not affected by noise or glitches, it is recommended to use a pull-up or pull-down resistor on the output pin, and to use a capacitor to filter out high-frequency noise.
-
The MC74HC125ADG is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for specific derating information.
-
The propagation delay of the MC74HC125ADG is typically around 10-20 ns. To handle this delay, ensure that your design takes into account the delay when clocking or synchronizing signals.
-
Yes, the MC74HC125ADG is a low-power device with a typical quiescent current of 0.02 mA. It is suitable for low-power designs, but ensure that your design meets the recommended operating voltage range.