Part Details for MC74HC125AF by onsemi
Overview of MC74HC125AF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC125AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5263
|
Newark | Mc74Hc125Af, Motor Drivers/Controllers |Onsemi MC74HC125AF Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11613 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4186290
|
Farnell | MC74HC125AF, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 2700 Lead time: 3 Weeks, 1 Days Container: Each | 11613 |
|
$0.1786 | Buy Now |
Part Details for MC74HC125AF
MC74HC125AF CAD Models
MC74HC125AF Part Data Attributes
|
MC74HC125AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125AF
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC125AF
This table gives cross-reference parts and alternative options found for MC74HC125AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933756990652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | MC74HC125AF vs 933756990652 |
74HC125D,653 | 74HC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | MC74HC125AF vs 74HC125D,653 |
CD74HC125M | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC125AF vs CD74HC125M |
M74HC125M1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 | STMicroelectronics | MC74HC125AF vs M74HC125M1 |
SN74HC125NSRG4 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SO -40 to 85 | Texas Instruments | MC74HC125AF vs SN74HC125NSRG4 |
MC74HC125AFELG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC125AF vs MC74HC125AFELG |
MC74HC125AFEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MC74HC125AF vs MC74HC125AFEL |
MM74HC125MX_NL | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC125AF vs MM74HC125MX_NL |
74HC125DR2G | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74HC125AF vs 74HC125DR2G |
SN74HC125DRE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC125AF vs SN74HC125DRE4 |