Part Details for MC74HC125AFR1 by onsemi
Overview of MC74HC125AFR1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC125AFR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5268
|
Newark | Mc74Hc125Afr1, Motor Driver Ic |Onsemi MC74HC125AFR1 RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
2156-MC74HC125AFR1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
MC74HC125AFR1
|
Avnet Americas | - Bulk (Alt: MC74HC125AFR1) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7000 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74HC125AFR1
MC74HC125AFR1 CAD Models
MC74HC125AFR1 Part Data Attributes
|
MC74HC125AFR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125AFR1
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC125AFR1
This table gives cross-reference parts and alternative options found for MC74HC125AFR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125AFR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC125ADR2 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | MC74HC125AFR1 vs MC74HC125ADR2 |
74HC125D,653 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | MC74HC125AFR1 vs 74HC125D,653 |
74HC125DR2G | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HC125AFR1 vs 74HC125DR2G |
MC74HC125AFG | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC125AFR1 vs MC74HC125AFG |
74HC125D,652 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | MC74HC125AFR1 vs 74HC125D,652 |
MC74HC125AF | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MC74HC125AFR1 vs MC74HC125AF |
MC74HC125AFEL | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | MC74HC125AFR1 vs MC74HC125AFEL |