Part Details for MC74HC126ADG by onsemi
Results Overview of MC74HC126ADG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC126ADG Information
MC74HC126ADG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC126ADG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 404 |
|
RFQ | ||
|
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 140159 |
|
$0.2311 / $0.3727 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Flip Electronics | Stock, ship today | 2 |
|
RFQ |
US Tariff Estimator: MC74HC126ADG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74HC126ADG
MC74HC126ADG Part Data Attributes
|
|
MC74HC126ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126ADG
onsemi
Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 55-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-14 NB | |
| Package Description | SOP, SOP14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 751A-03 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Control Type | ENABLE HIGH | |
| Count Direction | UNIDIRECTIONAL | |
| Family | HC/UH | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | RAIL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 75 mA | |
| Prop. Delay@Nom-Sup | 27 ns | |
| Propagation Delay (tpd) | 135 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 mm |
Alternate Parts for MC74HC126ADG
This table gives cross-reference parts and alternative options found for MC74HC126ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC126M | onsemi | $0.3759 | 3-STATE Quad Buffers, SOIC-14, 55-TUBE | MC74HC126ADG vs MM74HC126M |
| CD74HC126M | General Electric Solid State | Check for Price | Bus Driver/Transceiver, | MC74HC126ADG vs CD74HC126M |
| HD74HC126RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | MC74HC126ADG vs HD74HC126RP-EL |
| MC74HC126ADR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | MC74HC126ADG vs MC74HC126ADR2 |
| MC74HC126AD | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | MC74HC126ADG vs MC74HC126AD |
| HD74HC126RP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | MC74HC126ADG vs HD74HC126RP-EL |
| 74HC126D-T | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | MC74HC126ADG vs 74HC126D-T |
| 74HC126D | Toshiba America Electronic Components | Check for Price | DRIVER | MC74HC126ADG vs 74HC126D |
MC74HC126ADG Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74HC126ADG is 30 MHz.
-
Yes, the MC74HC126ADG is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of applications.
-
The propagation delay of the MC74HC126ADG is typically around 10-15 ns, depending on the operating conditions.
-
Yes, the MC74HC126ADG is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the MC74HC126ADG is available in a lead-free package, making it suitable for use in applications that require RoHS compliance.