Part Details for MC74HC126AN by Rochester Electronics LLC
Overview of MC74HC126AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC126AN
MC74HC126AN CAD Models
MC74HC126AN Part Data Attributes
|
MC74HC126AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC126AN
Rochester Electronics LLC
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 18.86 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC126AN
This table gives cross-reference parts and alternative options found for MC74HC126AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC126N | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC126AN vs MM74HC126N |
5962-8684801CX | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC126AN vs 5962-8684801CX |
5962-8684801CA | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MC74HC126AN vs 5962-8684801CA |
MM54HC126J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC126AN vs MM54HC126J |
CD74HC126EX | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 | Harris Semiconductor | MC74HC126AN vs CD74HC126EX |
M74HC126B1R | Quad Bus Buffer (3-State) | STMicroelectronics | MC74HC126AN vs M74HC126B1R |
M54HC126F1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC126AN vs M54HC126F1 |
5962-8684801CA | Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | MC74HC126AN vs 5962-8684801CA |
GD74HC126 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HC126AN vs GD74HC126 |
MC54HC126AJD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC126AN vs MC54HC126AJD |