If you like Findchips… You will love Findchips PRO. Try it Now.
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
MC74HC132AD
No
Obsolete
ON SEMICONDUCTOR
SOIC
SOP, SOP14,.25
14
not_compliant
EAR99
8542.39.00.01
ON Semiconductor
7.83
HC/UH
R-PDSO-G14
e0
8.65 mm
50 pF
NAND GATE
0.004 A
1
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
RAIL
240
2/6 V
38 ns
190 ns
Not Qualified
YES
1.75 mm
Gates
6 V
2 V
4.5 V
YES
CMOS
MILITARY
Tin/Lead (Sn/Pb)
GULL WING
1.27 mm
DUAL
30
3.9 mm
1,539
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132D-Q100 Logic | NAND Gate | Nexperia | MC74HC132AD vs 74HC132D-Q100 |
399,888 of 3,262,357 parts
-0.11% change vs. last year3,114 of 25,627 parts
-0.27% change vs. last year1,554 of 7,769 parts
-0.25% change vs. last year