Part Details for MC74HC132ADDR2 by Motorola Mobility LLC
Overview of MC74HC132ADDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74HC132ADDR2
MC74HC132ADDR2 CAD Models
MC74HC132ADDR2 Part Data Attributes:
|
MC74HC132ADDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC132ADDR2
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC132ADDR2
This table gives cross-reference parts and alternative options found for MC74HC132ADDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132ADDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC132RP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC132ADDR2 vs HD74HC132RP |
SN74HC132DR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC132ADDR2 vs SN74HC132DR |
HD74HC132RP-EL | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC132ADDR2 vs HD74HC132RP-EL |
CD74HC132MG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC132ADDR2 vs CD74HC132MG4 |
HD74HC132RP | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC132ADDR2 vs HD74HC132RP |
SN74HC132DRE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC132ADDR2 vs SN74HC132DRE4 |
MM74HC132MX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | MC74HC132ADDR2 vs MM74HC132MX |
MC74HC132ADT | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC132ADDR2 vs MC74HC132ADT |
DV74HC132AD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC132ADDR2 vs DV74HC132AD |
SN74HC132DG4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC132ADDR2 vs SN74HC132DG4 |