Datasheets
MC74HC132ADG by:

Overview of: MC74HC132ADG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MC74HC132ADG

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
13,070 Tube
  • 1 $0.9000
  • 10 $0.7960
  • 25 $0.7480
  • 100 $0.6104
  • 250 $0.5670
  • 500 $0.4825
  • 1,000 $0.3860
  • 2,500 $0.3498
  • 5,000 $0.3257
View this part on Avnet Americas
0 Tube
  • 2,130 $0.3537
View this part on Avnet Americas
0 Tube
  • 55 $0.3414
  • 60 $0.3323
  • 120 $0.3232
  • 280 $0.3141
  • 550 $0.3050
View this part on Avnet Americas
0 Bulk
  • 1 $0.9000
  • 10 $0.7480
  • 100 $0.6570
  • 500 $0.5660
  • 1,000 $0.4820
  • 2,500 $0.3850
  • 10,000 $0.3360
View this part on Newark
518 Bulk
  • 1 $0.9000
  • 10 $0.7960
  • 100 $0.6100
  • 500 $0.4820
  • 1,000 $0.3860
  • 2,500 $0.3490
  • 10,000 $0.3250
View this part on Newark
0 Bulk
  • 10 $0.6420
  • 100 $0.3860
  • 500 $0.3480
  • 1,000 $0.3130
  • 2,500 $0.2790
  • 10,000 $0.2680
View this part on Newark
7,114 Bulk
  • 1 $0.9000
  • 10 $0.7960
  • 100 $0.6100
  • 500 $0.4820
  • 1,000 $0.3860
  • 2,500 $0.3490
  • 10,000 $0.3250
View this part on Bristol Electronics
61
View this part on Bristol Electronics
325
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
View this part on Bristol Electronics
8
View this part on TME Electronic Components
746
  • 3 $0.5731
  • 10 $0.5210
  • 25 $0.4168
  • 110 $0.3907
  • 550 $0.3543
View this part on Ameya Holding Limited
20,646
View this part on Avnet Europe
13,505
  • 55 $0.8232
  • 110 $0.7635
  • 220 $0.6442
  • 330 $0.5846
  • 440 $0.5297
  • 550 $0.4653
  • 5,500 $0.4366
View this part on element14 Asia-Pacific
7,114 Each
  • 1 $0.7116
  • 10 $0.6070
  • 25 $0.5670
  • 100 $0.4536
  • 250 $0.4216
  • 500 $0.3569
  • 1,000 $0.3489
View this part on Farnell
7,114 Each
  • 1 $1.0507
  • 10 $0.8730
  • 100 $0.6602
  • 500 $0.5622
View this part on New Advantage Corporation
8,580
  • 385 $0.5991
  • 8,580 $0.5575
View this part on New Advantage Corporation
154
  • 154 $1.0000
View this part on New Advantage Corporation
2,230
  • 330 $0.6881
  • 2,230 $0.6403

Part Details for: MC74HC132ADG

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MC74HC132ADG onsemi

Buy Now Datasheet

Compare Parts:

MC74HC132ADG onsemi Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE

Source Content uid MC74HC132ADG
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 40 Weeks, 4 Days
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 75 mA
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for: MC74HC132ADG

Part Number Description Manufacturer Compare
HD74HC132RP Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd MC74HC132ADG vs HD74HC132RP
74HC132DR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC MC74HC132ADG vs 74HC132DR2G
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products MC74HC132ADG vs MC74HC132ADD
74HC132D/T3 Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors MC74HC132ADG vs 74HC132D/T3
Part Number Description Manufacturer Compare
HD74HC132RP Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd MC74HC132ADG vs HD74HC132RP
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies MC74HC132ADG vs M38510/65005BCA
MC54HC132AJD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC MC74HC132ADG vs MC54HC132AJD
5962-8683101CX Logic IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors MC74HC132ADG vs 5962-8683101CX
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC MC74HC132ADG vs 74HC132DTR2G
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd MC74HC132ADG vs GD54HC132J
GD74HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd MC74HC132ADG vs GD74HC132J

Related Parts

Update Alert Settings for: MC74HC132ADG by onsemi

  • Please alert me when MC74HC132ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC132ADG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC132ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC132ADG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC132ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC132ADG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.