Part Details for MC74HC132ADG by onsemi
Overview of MC74HC132ADG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC132ADG
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
11002 Tube |
Tube |
|
|
74305 Factory Stock | Tube |
|
|
3182 Partner Stock | Tube |
|
|
0 | Bulk |
|
|
4507 | Bulk |
|
|
0 | Bulk |
|
|
380 |
|
|
|
61 |
|
|
|
8 |
|
|
|
485 |
|
Part Details for MC74HC132ADG
MC74HC132ADG CAD Models
MC74HC132ADG Part Data Attributes
|
MC74HC132ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132ADG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Source Content uid | MC74HC132ADG | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-14 NB | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC132ADG
This table gives cross-reference parts and alternative options found for MC74HC132ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132D,653 Logic | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | MC74HC132ADG vs 74HC132D,653 |
74HC132D-Q100 Logic | NAND Gate | Nexperia | MC74HC132ADG vs 74HC132D-Q100 |
GD54HC132D Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC132ADG vs GD54HC132D |
933714130652 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC132ADG vs 933714130652 |
HD74HC132RP Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC132ADG vs HD74HC132RP |
CD74HC132MTG4 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC132ADG vs CD74HC132MTG4 |