Part Details for MC74HC132ADTR2G by onsemi
Overview of MC74HC132ADTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC132ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07283876
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2103 Container: Cut Strips | Americas - 1584 |
|
$0.2254 / $0.2823 | Buy Now |
DISTI #
V79:2366_26240514
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 91 |
|
$0.0938 / $0.3082 | Buy Now |
DISTI #
MC74HC132ADTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1815 In Stock |
|
$0.2198 / $0.6700 | Buy Now |
DISTI #
58868172
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 27 Package Multiple: 1 Date Code: 2103 | Americas - 1584 |
|
$0.2254 / $0.2683 | Buy Now |
DISTI #
59190222
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R Min Qty: 88 Package Multiple: 1 Date Code: 2103 | Americas - 91 |
|
$0.0938 / $0.2464 | Buy Now |
DISTI #
MC74HC132ADTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC132ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2180 / $0.2602 | Buy Now |
DISTI #
42Y0611
|
Newark | Nand, Schmitt, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Rohs Compliant: Yes |Onsemi MC74HC132ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1440 |
|
$0.3160 / $0.6450 | Buy Now |
DISTI #
42K0851
|
Newark | Ic,logic Gate,quad 2-Input Nand,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MC74HC132ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
|
Future Electronics | MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
863-MC74HC132ADTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND Schmitt RoHS: Compliant | 50406 |
|
$0.2180 / $0.6600 | Buy Now |
Part Details for MC74HC132ADTR2G
MC74HC132ADTR2G CAD Models
MC74HC132ADTR2G Part Data Attributes
|
MC74HC132ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132ADTR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC132ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC132ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC132PWR | 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HC132ADTR2G vs SN74HC132PWR |
935298738118 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | MC74HC132ADTR2G vs 935298738118 |
74HC132DTR2G | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC132ADTR2G vs 74HC132DTR2G |
74HC132PW-T | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC132ADTR2G vs 74HC132PW-T |
74HC132PW | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC132ADTR2G vs 74HC132PW |
SN74HC132PWT | 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HC132ADTR2G vs SN74HC132PWT |
74HC132PW,118 | 74HC(T)132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | MC74HC132ADTR2G vs 74HC132PW,118 |
SN74HC132APWR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | MC74HC132ADTR2G vs SN74HC132APWR |
MC74HC132ADTG | Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 96-TUBE | onsemi | MC74HC132ADTR2G vs MC74HC132ADTG |
MC74HC132ADTR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC132ADTR2G vs MC74HC132ADTR2 |