Part Details for MC74HC132ADTR2G by onsemi
Overview of MC74HC132ADTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC132ADTR2G
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
950 Cut Tape |
Cut Tape |
|
|
950 Digi-Reel® |
Digi-Reel |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
3149 Partner Stock | Reel |
|
|
0 | Cut Tape |
|
|
0 | Reel |
|
|
3149 |
|
|
|
0 |
|
|
|
0 | Cut Tape |
|
Part Details for MC74HC132ADTR2G
MC74HC132ADTR2G CAD Models
MC74HC132ADTR2G Part Data Attributes
|
MC74HC132ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132ADTR2G
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Source Content uid | MC74HC132ADTR2G | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC132ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC132ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132PW Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC132ADTR2G vs 74HC132PW |
MC74HC132ADTR2 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC132ADTR2G vs MC74HC132ADTR2 |
74HC132PW-T Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC132ADTR2G vs 74HC132PW-T |
SN74HC132PWTE4 Logic | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HC132ADTR2G vs SN74HC132PWTE4 |