If you like Findchips… You will love Findchips PRO. Try it Now.
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
MC74HC132AND
No
Obsolete
MOTOROLA INC
DIP, DIP14,.3
unknown
8542.39.00.01
Motorola Semiconductor Products
5.28
HC/UH
R-PDIP-T14
e0
18.86 mm
50 pF
NAND GATE
0.004 A
4
2
14
125 °C
-55 °C
PLASTIC/EPOXY
DIP
DIP14,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
2/6 V
31 ns
38 ns
Not Qualified
YES
4.69 mm
Gates
6 V
2 V
5 V
NO
CMOS
MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT00N Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | MC74HC132AND vs MM74HCT00N |
MC54HC132AJD Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC132AND vs MC54HC132AJD |
CD74HCT00EX Logic | NAND Gate, CMOS, PDIP14, | RCA | MC74HC132AND vs CD74HCT00EX |
MC74HC132AND Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74HC132AND vs MC74HC132AND |
74HCT132N Logic | NAND Gate, CMOS, PDIP14, | Philips Semiconductors | MC74HC132AND vs 74HCT132N |
SNJ54HCT00J-00 Logic | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74HC132AND vs SNJ54HCT00J-00 |
GD74HCT00J Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC132AND vs GD74HCT00J |