Part Details for MC74HC139ADR2 by Motorola Mobility LLC
Overview of MC74HC139ADR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC139ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2395 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for MC74HC139ADR2
MC74HC139ADR2 CAD Models
MC74HC139ADR2 Part Data Attributes
|
MC74HC139ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC139ADR2
Motorola Mobility LLC
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC139ADR2
This table gives cross-reference parts and alternative options found for MC74HC139ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC139ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC139RP | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC139ADR2 vs HD74HC139RP |
MC74HC139ADG | Dual 1-of-4 Decoder / Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC139ADR2 vs MC74HC139ADG |
MC74HC139AD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC139ADR2 vs MC74HC139AD |
HD74HC139RPEL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC139ADR2 vs HD74HC139RPEL |
TC74HC139AFN | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC139ADR2 vs TC74HC139AFN |
MC74HC139ADR2G | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC139ADR2 vs MC74HC139ADR2G |
MC74HC139ADR2 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC139ADR2 vs MC74HC139ADR2 |
MC74HC139AD | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC139ADR2 vs MC74HC139AD |
HD74HC139RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC139ADR2 vs HD74HC139RP |
MC74HC139ADG | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC139ADR2 vs MC74HC139ADG |