-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1627
|
Newark | Log Cmos Schmitt Trg Hex, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Rohs Compliant: Yes |Onsemi MC74HC14ADR2G Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1760 / $0.2280 | Buy Now |
DISTI #
25R4768
|
Newark | Ic, Hex Inv, Schmitt, 74Hc14, Soic14, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HC14ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8852 |
|
$0.3290 / $0.6430 | Buy Now |
DISTI #
29X6064
|
Newark | Schmitt Trigger Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74HC14ADR2G Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1770 | Buy Now |
DISTI #
84AC2021
|
Newark | Log Cmos Schmitt Trg Hex Rohs Compliant: Yes |Onsemi MC74HC14ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.1260 | Buy Now |
DISTI #
MC74HC14ADR2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
126634 In Stock |
|
$0.1664 / $0.5800 | Buy Now |
DISTI #
MC74HC14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC14ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 1550002500 Factory Stock |
|
$0.1051 / $0.1255 | Buy Now |
DISTI #
MC74HC14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R (Alt: MC74HC14ADR2G) RoHS: Compliant Min Qty: 5625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
863-MC74HC14ADR2G
|
Mouser Electronics | Inverters 2-6V Hex CMOS Schmitt Trigger RoHS: Compliant | 106043 |
|
$0.1640 / $0.4900 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 117500Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.1610 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC14ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC14ADR2G
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC14ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC14ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HC14ADR2G vs MC74HC14ADR2 |
MC74HC14AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HC14ADR2G vs MC74HC14AD |