Part Details for MC74HC14AFELG by onsemi
Overview of MC74HC14AFELG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC14AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5294
|
Newark | Mc74Hc14Afelg, Motor Driver Ic |Onsemi MC74HC14AFELG Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
|
Quest Components | 400 |
|
$0.4022 / $1.0055 | Buy Now | |
|
Quest Components | 540 |
|
$0.5200 / $1.3000 | Buy Now | |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19661 |
|
$0.2514 / $0.2958 | Buy Now |
DISTI #
4186316
|
Farnell | MC74HC14AFELG, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 19661 |
|
$0.3572 | Buy Now |
Part Details for MC74HC14AFELG
MC74HC14AFELG CAD Models
MC74HC14AFELG Part Data Attributes
|
MC74HC14AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC14AFELG
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC14AFELG
This table gives cross-reference parts and alternative options found for MC74HC14AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC14NSRG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74HC14AFELG vs SN74HC14NSRG4 |
MM74HC14SJX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC14AFELG vs MM74HC14SJX |
MM74HC14SJX | Hex Inverting Schmitt Trigger, 2000-REEL | onsemi | MC74HC14AFELG vs MM74HC14SJX |
SN74HC14NSRE4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | MC74HC14AFELG vs SN74HC14NSRE4 |
SN74HC14NS | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | MC74HC14AFELG vs SN74HC14NS |
HD74HC14FP-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC14AFELG vs HD74HC14FP-EL |
SN74HC14NSLE | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | Texas Instruments | MC74HC14AFELG vs SN74HC14NSLE |
HD74HC14FP-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC14AFELG vs HD74HC14FP-EL |
TC74HC14AF-TP1EL | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC14AFELG vs TC74HC14AF-TP1EL |
MC74HC14AFEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC14AFELG vs MC74HC14AFEL |