Part Details for MC74HC14AND by Motorola Semiconductor Products
Overview of MC74HC14AND by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74HC14AND
MC74HC14AND CAD Models
MC74HC14AND Part Data Attributes
|
MC74HC14AND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC14AND
Motorola Semiconductor Products
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC14AND
This table gives cross-reference parts and alternative options found for MC74HC14AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65701BCA | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HC14AND vs JM38510/65701BCA |
M38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | MC74HC14AND vs M38510/65701BCA |
CD74HC04E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Intersil Corporation | MC74HC14AND vs CD74HC04E |
SN54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HC14AND vs SN54HC04J |
TC74HC14AP(F) | Inverters Hex Schmitt Inverter | Toshiba America Electronic Components | MC74HC14AND vs TC74HC14AP(F) |
JM38510/65701BCA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | MC74HC14AND vs JM38510/65701BCA |
M38510/65751SCX | HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC14AND vs M38510/65751SCX |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | MC74HC14AND vs 5962-01-308-4944 |
M74HC04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC14AND vs M74HC04B1N |
MC74HCT04AND | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC14AND vs MC74HCT04AND |