Part Details for MC74HC153ADG by onsemi
Overview of MC74HC153ADG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC153ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2760
|
Newark | Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate Cmos/ Tube Rohs Compliant: Yes |Onsemi MC74HC153ADG Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3630 | Buy Now |
DISTI #
MC74HC153ADG-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1311 In Stock |
|
$0.2503 / $0.7200 | Buy Now |
DISTI #
MC74HC153ADG
|
Avnet Americas | Multiplexer Dual 4:1 CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC153ADG) RoHS: Compliant Min Qty: 2640 Package Multiple: 48 Lead time: 6 Weeks, 0 Days Container: Tube | 22608 Factory Stock |
|
$0.2363 / $0.2821 | Buy Now |
DISTI #
MC74HC153ADG
|
Avnet Americas | Multiplexer Dual 4:1 CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC153ADG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 22608 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
863-MC74HC153ADG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers DUAL 4-I DATA SEL/ MUX RoHS: Compliant | 4268 |
|
$0.2410 / $0.7200 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 73680 |
|
$0.2363 / $0.2780 | Buy Now |
DISTI #
MC74HC153ADG
|
Avnet Americas | Multiplexer Dual 4:1 CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC153ADG) RoHS: Compliant Min Qty: 2640 Package Multiple: 48 Lead time: 6 Weeks, 0 Days Container: Tube | 22608 Factory Stock |
|
$0.2363 / $0.2821 | Buy Now |
DISTI #
MC74HC153ADG
|
Avnet Americas | Multiplexer Dual 4:1 CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC153ADG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 22608 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
MC74HC153ADG
|
TME | IC: digital, multiplexer,data selector, Ch: 2, IN: 5, CMOS, SMD, HC Min Qty: 1 | 237 |
|
$0.2820 / $0.7110 | Buy Now |
DISTI #
MC74HC153ADG
|
Avnet Americas | Multiplexer Dual 4:1 CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC153ADG) RoHS: Compliant Min Qty: 2640 Package Multiple: 48 Lead time: 6 Weeks, 0 Days Container: Tube | 22608 Factory Stock |
|
$0.2363 / $0.2821 | Buy Now |
Part Details for MC74HC153ADG
MC74HC153ADG CAD Models
MC74HC153ADG Part Data Attributes
|
MC74HC153ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC153ADG
onsemi
Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC153ADG
This table gives cross-reference parts and alternative options found for MC74HC153ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC153ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC253SCXR | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC153ADG vs 74AC253SCXR |
74AC11253D-T | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | YAGEO Corporation | MC74HC153ADG vs 74AC11253D-T |
CD54HCT153H/3 | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS | Harris Semiconductor | MC74HC153ADG vs CD54HCT153H/3 |
MC74HCT157ADR2 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC153ADG vs MC74HCT157ADR2 |
5962F9853601V9A | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, DIE-16 | Harris Semiconductor | MC74HC153ADG vs 5962F9853601V9A |
MC74AC253D | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC153ADG vs MC74AC253D |
MC74HC257ND | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | MC74HC153ADG vs MC74HC257ND |
DV74AC257N | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | MC74HC153ADG vs DV74AC257N |
CD74HCT253M96E4 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MC74HC153ADG vs CD74HCT253M96E4 |
CD54AC153HX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, | Ge Solid State | MC74HC153ADG vs CD54AC153HX |