-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2763
|
Newark | Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate Cmos/ Reel Rohs Compliant: Yes |Onsemi MC74HC153ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2170 | Buy Now |
DISTI #
MC74HC153ADTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3028 In Stock |
|
$0.1573 / $0.5600 | Buy Now |
DISTI #
MC74HC153ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC153ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1834 | Buy Now |
DISTI #
863-MC74HC153ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers DUAL 4-I DATA SEL/ 710211-B4DR RoHS: Compliant | 2223 |
|
$0.1560 / $0.5000 | Buy Now |
DISTI #
V72:2272_07284060
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2226 Container: Cut Strips | Americas - 7444 |
|
$0.1613 / $0.2282 | Buy Now |
DISTI #
V79:2366_18714560
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 716 |
|
$0.0769 / $0.0872 | Buy Now |
DISTI #
66986443
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2226 | Americas - 7444 |
|
$0.1613 / $0.2060 | Buy Now |
DISTI #
59404802
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1905 | Americas - 716 |
|
$0.0769 / $0.0872 | Buy Now |
|
Rochester Electronics | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 54363 |
|
$0.1560 / $0.1835 | Buy Now |
DISTI #
MC74HC153ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC153ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC153ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC153ADTR2G
onsemi
Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC153ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC153ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC153ADTG | Dual 4-Input Data Selector/Multiplexer High-Performance Silicon-Gate CMOS, TSSOP-16, 96-TUBE | onsemi | MC74HC153ADTR2G vs MC74HC153ADTG |