Part Details for MC74HC157ADDR2 by Motorola Semiconductor Products
Overview of MC74HC157ADDR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC157ADDR2
MC74HC157ADDR2 CAD Models
MC74HC157ADDR2 Part Data Attributes:
|
MC74HC157ADDR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC157ADDR2
Motorola Semiconductor Products
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC157ADDR2
This table gives cross-reference parts and alternative options found for MC74HC157ADDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ADDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC157D-00 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74HC157ADDR2 vs SN74HC157D-00 |
MC74HC157AD | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC157ADDR2 vs MC74HC157AD |
MC74HC157ADR2 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC157ADDR2 vs MC74HC157ADR2 |
MC74HC157ADD | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC74HC157ADDR2 vs MC74HC157ADD |
HD74HC157RP-EL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC157ADDR2 vs HD74HC157RP-EL |
MM74HC157MX_NL | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC157ADDR2 vs MM74HC157MX_NL |
DV74HC157AD | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC74HC157ADDR2 vs DV74HC157AD |
HD74HC157RP | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC157ADDR2 vs HD74HC157RP |
MC74HC157ADR2G | Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC157ADDR2 vs MC74HC157ADR2G |
MC74HC157ADD | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC157ADDR2 vs MC74HC157ADD |