Part Details for MC74HC158AD by Motorola Mobility LLC
Overview of MC74HC158AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC158AD
MC74HC158AD CAD Models
MC74HC158AD Part Data Attributes
|
MC74HC158AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC158AD
Motorola Mobility LLC
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC158AD
This table gives cross-reference parts and alternative options found for MC74HC158AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC158AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC158D | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC158AD vs MC74AC158D |
SN74HC158DTG4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC158AD vs SN74HC158DTG4 |
MC74HC158AD | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC158AD vs MC74HC158AD |
74HC258D,653 | 74HC258 - Quad 2-input multiplexer; 3-state; inverting SOP 16-Pin | NXP Semiconductors | MC74HC158AD vs 74HC258D,653 |
SN74HC158DR | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC158AD vs SN74HC158DR |
MC74HC158D | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC158AD vs MC74HC158D |
SN74HC158DE4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC158AD vs SN74HC158DE4 |
SN74HC158D | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC158AD vs SN74HC158D |
MC74AC158DR2 | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC158AD vs MC74AC158DR2 |
MM74HC158M | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | MC74HC158AD vs MM74HC158M |