Part Details for MC74HC163AD by Rochester Electronics LLC
Overview of MC74HC163AD by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC163AD
MC74HC163AD CAD Models
MC74HC163AD Part Data Attributes
|
MC74HC163AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC163AD
Rochester Electronics LLC
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
Alternate Parts for MC74HC163AD
This table gives cross-reference parts and alternative options found for MC74HC163AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC163AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC163ADR2G | Presettable Counter, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC163AD vs MC74HC163ADR2G |
SN74HC163DR-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | MC74HC163AD vs SN74HC163DR-00 |
SN74HC163DRE4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC163AD vs SN74HC163DRE4 |
74HC163D,652 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | MC74HC163AD vs 74HC163D,652 |
74HC163D,653 | 74HC(T)163 - Presettable synchronous 4-bit binary counter; synchronous reset@en-us SOP 16-Pin | Nexperia | MC74HC163AD vs 74HC163D,653 |
CD74HC163M96G4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC163AD vs CD74HC163M96G4 |
M74HC163M1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | MC74HC163AD vs M74HC163M1 |
CD74HC163MT | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HC163AD vs CD74HC163MT |
933714540653 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC163AD vs 933714540653 |
CD74HCT163M | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | Rochester Electronics LLC | MC74HC163AD vs CD74HCT163M |