Part Details for MC74HC163AD by onsemi
Overview of MC74HC163AD by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for MC74HC163AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5316
|
Newark | Mc74Hc163Ad, Motor Drivers/Controllers |Onsemi MC74HC163AD Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-MC74HC163AD-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27727 In Stock |
|
$0.1600 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 2887 |
|
$0.1270 / $0.3048 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 7 |
|
$0.7840 / $0.9800 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27727 |
|
$0.1354 / $0.1593 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ |
Part Details for MC74HC163AD
MC74HC163AD CAD Models
MC74HC163AD Part Data Attributes:
|
MC74HC163AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC163AD
onsemi
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
Alternate Parts for MC74HC163AD
This table gives cross-reference parts and alternative options found for MC74HC163AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC163AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC163DE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC163AD vs SN74HC163DE4 |
SN74HC163DTE4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC163AD vs SN74HC163DTE4 |
MC74HC163ADR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74HC163AD vs MC74HC163ADR2 |
SN74HC163DTG4 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC163AD vs SN74HC163DTG4 |
SN74HC163DR | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC163AD vs SN74HC163DR |
MC74HC163ADR2 | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC163AD vs MC74HC163ADR2 |
CD74HC163M | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HC163AD vs CD74HC163M |
CD74HC163MTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC163AD vs CD74HC163MTG4 |
SN74HC163D-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | MC74HC163AD vs SN74HC163D-00 |
CD74HC163M96 | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HC163AD vs CD74HC163M96 |