Part Details for MC74HC175N by Rochester Electronics LLC
Overview of MC74HC175N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC175N
MC74HC175N CAD Models
MC74HC175N Part Data Attributes
|
MC74HC175N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC175N
Rochester Electronics LLC
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC175N
This table gives cross-reference parts and alternative options found for MC74HC175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC375P | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC175N vs HD74HC375P |
8415001EA | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC74HC175N vs 8415001EA |
SN74ALS259N-10 | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | MC74HC175N vs SN74ALS259N-10 |
DM74LS375N | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC74HC175N vs DM74LS375N |
HCTS112DMSH | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | MC74HC175N vs HCTS112DMSH |
SN74LS375JDS | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC175N vs SN74LS375JDS |
HD74HC75P | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC175N vs HD74HC75P |
GD54HC175J | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC175N vs GD54HC175J |
SN54ALS259J-00 | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC175N vs SN54ALS259J-00 |
CD54HCT112F | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | MC74HC175N vs CD54HCT112F |