Part Details for MC74HC191JS by Freescale Semiconductor
Overview of MC74HC191JS by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Part Details for MC74HC191JS
MC74HC191JS CAD Models
MC74HC191JS Part Data Attributes
|
MC74HC191JS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC74HC191JS
Freescale Semiconductor
IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC74HC191JS
This table gives cross-reference parts and alternative options found for MC74HC191JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC191JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC191N-00 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Texas Instruments | MC74HC191JS vs SN74HC191N-00 |
SN74HC191NE4 | 4-Bit Synchronous Up/Down Binary Counters 16-PDIP -40 to 85 | Texas Instruments | MC74HC191JS vs SN74HC191NE4 |
MM74HC191N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC74HC191JS vs MM74HC191N |
MM54HC191J/883B | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC191JS vs MM54HC191J/883B |
MC74HC191NDS | Decade Counter, | Rochester Electronics LLC | MC74HC191JS vs MC74HC191NDS |
M54HC191F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC191JS vs M54HC191F1 |
MM54HC191J/883 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC191JS vs MM54HC191J/883 |
CD74HC191EE4 | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125 | Texas Instruments | MC74HC191JS vs CD74HC191EE4 |
MC74HC191N | Decade Counter, | Rochester Electronics LLC | MC74HC191JS vs MC74HC191N |
5962-8689101EA | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | Texas Instruments | MC74HC191JS vs 5962-8689101EA |