There are no models available for this part yet.
Overview of MC74HC191JS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for MC74HC191JS by Rochester Electronics LLC
Part Data Attributes for MC74HC191JS by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
DECADE COUNTER
|
Alternate Parts for MC74HC191JS
This table gives cross-reference parts and alternative options found for MC74HC191JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC191JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC191NDS | Decade Counter, | Rochester Electronics LLC | MC74HC191JS vs MC74HC191NDS |
SN74HC191J | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MC74HC191JS vs SN74HC191J |
HD74HC191P-E | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | MC74HC191JS vs HD74HC191P-E |
5962-8689101EX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | MC74HC191JS vs 5962-8689101EX |
CD54HC191F3A | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 | Texas Instruments | MC74HC191JS vs CD54HC191F3A |
SN74HC191NP3 | Binary Counter, | Rochester Electronics LLC | MC74HC191JS vs SN74HC191NP3 |
MC74HC191ND | Binary Counter, Synchronous, Bidirectional, CMOS, PDIP16, | Motorola Semiconductor Products | MC74HC191JS vs MC74HC191ND |
933669460652 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | MC74HC191JS vs 933669460652 |
CD74HC191EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | Harris Semiconductor | MC74HC191JS vs CD74HC191EX |
SN74HC191NP1 | Binary Counter, | Rochester Electronics LLC | MC74HC191JS vs SN74HC191NP1 |