Logic
MC74HC1G00DFT1
Description: HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN

Overview of MC74HC1G00DFT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74HC1G00DFT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC1G00DFT1 by Motorola Mobility LLC

MC74HC1G00DFT1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOT-353
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.002 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
155 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74HC1G00DFT1
    Motorola Mobility LLC
    HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74HC1G00DFT1

This table gives cross-reference parts and alternative options found for MC74HC1G00DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G00DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935245610125 IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors MC74HC1G00DFT1 vs 935245610125
74HC1G00GW HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74HC1G00DFT1 vs 74HC1G00GW
HD74HC1G00-EL NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd MC74HC1G00DFT1 vs HD74HC1G00-EL
935262777115 AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74HC1G00DFT1 vs 935262777115
935262777125 IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors MC74HC1G00DFT1 vs 935262777125
935245610165 IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors MC74HC1G00DFT1 vs 935245610165
74AHC1G00GW,165 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin NXP Semiconductors MC74HC1G00DFT1 vs 74AHC1G00GW,165
935245610118 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74HC1G00DFT1 vs 935245610118
74HC1G00GW,125 74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin NXP Semiconductors MC74HC1G00DFT1 vs 74HC1G00GW,125
NC7S00P5X NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation MC74HC1G00DFT1 vs NC7S00P5X
Part Number Description Manufacturer Compare
935245610125 IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors MC74HC1G00DFT1 vs 935245610125
74AHC1G00GW,165 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin NXP Semiconductors MC74HC1G00DFT1 vs 74AHC1G00GW,165
935262777115 AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74HC1G00DFT1 vs 935262777115
74AHC1G00GW,125 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin NXP Semiconductors MC74HC1G00DFT1 vs 74AHC1G00GW,125
935245610118 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74HC1G00DFT1 vs 935245610118
935245610165 IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors MC74HC1G00DFT1 vs 935245610165
935262777165 IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors MC74HC1G00DFT1 vs 935262777165
HD74HC1G00-EL NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd MC74HC1G00DFT1 vs HD74HC1G00-EL

Related Parts for MC74HC1G00DFT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC1G00DFT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC1G00DFT1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC1G00DFT1 would you like to use for your alert(s)?
  • Please alert me when MC74HC1G00DFT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC1G00DFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC1G00DFT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC1G00DFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC1G00DFT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC1G00DFT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: