-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4526
|
Newark | Nand Gate, Single, 2 I/P, Sc-88A-5, Logic Family/Base Number:74Hc1G00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-88A, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC1G00DFT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8140 |
|
$0.0640 | Buy Now |
DISTI #
67H6708
|
Newark | Single Nand Gate, 2I/P, Sot-353-5, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-353, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:2.6Ma, Msl:- Rohs Compliant: Yes |Onsemi MC74HC1G00DFT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
MC74HC1G00DFT1GOSCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8680 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
MC74HC1G00DFT1G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1G00DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 156000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
70466372
|
RS | MC74HC1G00DFT1G, 2-Input NAND Logic Gate, 2 - 6 V, 5-Pin SC-70 | ON Semiconductor MC74HC1G00DFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0670 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V 2.6 mA Surface Mount Single 2-Input NAND Gate - SC-88A RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0333 / $0.0386 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V 2.6 mA Surface Mount Single 2-Input NAND Gate - SC-88A RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0333 / $0.0386 | Buy Now |
|
Bristol Electronics | 38900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1525 |
|
$0.1155 / $0.4125 | Buy Now |
|
Quest Components | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5 | 31120 |
|
$0.0394 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G00DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G00DFT1G
onsemi
Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G00DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G00DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G00DFT2G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74HC1G00DFT1G vs MC74HC1G00DFT2G |
74HC1G00GW-G | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G00DFT1G vs 74HC1G00GW-G |
TC7S02FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G00DFT1G vs TC7S02FU(TE85L,F) |
935245630115 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G00DFT1G vs 935245630115 |
935245630118 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G00DFT1G vs 935245630118 |
MC74HC1G02DFT2 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Rochester Electronics LLC | MC74HC1G00DFT1G vs MC74HC1G02DFT2 |
MC74HC1G02DFT4 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G00DFT1G vs MC74HC1G02DFT4 |
74V1G00CTR | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | MC74HC1G00DFT1G vs 74V1G00CTR |
935245630165 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G00DFT1G vs 935245630165 |
935245610115 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G00DFT1G vs 935245610115 |