There are no models available for this part yet.
Overview of MC74HC1G08DFT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HC1G08DFT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5247
|
Newark | Mc74Hc1G08Dft1, Motor Driver Ic |Onsemi MC74HC1G08DFT1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now | |
DISTI #
MC74HC1G08DFT1
|
Avnet Americas | - Tape and Reel (Alt: MC74HC1G08DFT1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51000 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now | |
Bristol Electronics | Min Qty: 45 | 2780 |
|
$0.0338 / $0.1125 | Buy Now | ||
Quest Components | 2224 |
|
$0.0300 / $0.1500 | Buy Now | |||
Rochester Electronics | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.0484 / $0.0569 | Buy Now | ||
Win Source Electronics | IC GATE AND 1CH 2-INP SC88A | 192600 |
|
$0.7540 / $1.1310 | Buy Now |
CAD Models for MC74HC1G08DFT1 by onsemi
Part Data Attributes for MC74HC1G08DFT1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-353
|
Package Description
|
SC-70, SC-88A, SOT-353, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.002 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
35 ns
|
Propagation Delay (tpd)
|
155 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for MC74HC1G08DFT1
This table gives cross-reference parts and alternative options found for MC74HC1G08DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G08DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245670118 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G08DFT1 vs 935245670118 |
74HC1G08GW | AND Gate | Nexperia | MC74HC1G08DFT1 vs 74HC1G08GW |
74HC1G08GW,125 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G08DFT1 vs 74HC1G08GW,125 |
TC7S08FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G08DFT1 vs TC7S08FU(TE85L,F) |
MC74HC1G08DFR2 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74HC1G08DFT1 vs MC74HC1G08DFR2 |
NC7S08P5X_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74HC1G08DFT1 vs NC7S08P5X_NL |
NC7S08P5_NL | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74HC1G08DFT1 vs NC7S08P5_NL |
NC7S08P5 | TinyLogic HS 2-Input AND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | MC74HC1G08DFT1 vs NC7S08P5 |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1G08DFT1 vs HD74HC1G08CME-E |
NC7S08P5X | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74HC1G08DFT1 vs NC7S08P5X |
Related Parts for MC74HC1G08DFT1
-
MC74HC1G08DFT1GGates
-
MC74HC240AFGBus Driver/Transceivers
-
MC9S12GC64MPBEMicrocontrollers
-
IPP65R310CFDPower Field-Effect Transistors
-
NCP1654BD65R2GSwitching Regulator or Controllers
-
06035A470KAT2AFixed Capacitors
-
MC7808ABD2TGLinear Regulator ICs
-
MCH3474-TL-WSmall Signal Field-Effect Transistors
-
MC33078DR2GOperational Amplifiers