-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5593
|
Newark | Inverter, Schmitt Trigger, Sot-23-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Hc1G14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74HC1G14DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9137 |
|
$0.1350 / $0.4160 | Buy Now |
DISTI #
61M7737
|
Newark | Ic, Inverting Schmitt Trigger, Tsop-5, Logic Family/Base Number:74Hc1G14, Logic Type:Inverter Schmitt Trigger, Output Current:2.6Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tsop, No. Of Rohs Compliant: Yes |Onsemi MC74HC1G14DTT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 / $0.4900 | Buy Now |
DISTI #
29X6063
|
Newark | Inverter Gate, Tsop-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Hc1G14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC1G14DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1120 | Buy Now |
DISTI #
81AC9066
|
Newark | Log Cmos Schmitt Trg 1G Rohs Compliant: Yes |Onsemi MC74HC1G14DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1120 | Buy Now |
DISTI #
MC74HC1G14DTT1GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 5TSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25178 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
MC74HC1G14DTT1G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74HC1G14DTT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74HC1G14DTT1G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: MC74HC1G14DTT1G) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
71J5593
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 71J5593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 9137 Partner Stock |
|
$0.1350 / $0.4160 | Buy Now |
DISTI #
70466382
|
RS | MC74HC1G14DTT1G Schmitt Trigger CMOS Inverter, 2 - 6 V TSOP, 5-Pin | ON Semiconductor MC74HC1G14DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.1940 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 3000 Container: Reel | 10Reel |
|
$0.0750 / $0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G14DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G14DTT1G
onsemi
Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC1G14DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G14DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S14M5_NL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MC74HC1G14DTT1G vs NC7S14M5_NL |